Reference Only

1423157-6

Time Delay & Timing Relays 7012ACL

Manufacturer:

Mfr Part:
7012ACL

TTI Part:
1423157-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Operating Supply Voltage120 VAC
PackagingEach
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases7012ACL

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$701.40$4,909.80
$632.06$8,848.84
$625.80$17,522.40
$619.61$34,698.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes