Reference Only

1423153-3

Time Delay & Timing Relays 2122A5SF

Manufacturer:

Mfr Part:
2122A5SF

TTI Part:
1423153-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination Style8 Pin Octal Plug
Operating Supply Voltage120 VAC
Timing Range1 s to 30 s
Contact Rating10 A
Series2100 Miniature Timing
PackagingEach
Mounting StyleSocket
Operation ModeOff Delay
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases2122A5SF

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,724.77$10,348.62
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes