Reference Only
142270-3
Headers & Wire Housings 2 POS SHUNT PRICE PER EA SHUNT
Datasheet
142270-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Shunt | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | AMPMODU SHUNTS | |
| Tradename | AMPMODU | |
| Packaging | Each | |
| Accessory Type | Jumper | |
| Contact Material | Beryllium Copper | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,200 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.389 | $1,633.80 | |
| $0.292 | $1,635.20 | |
| $0.198 | $2,217.60 | |
| $0.141 | $3,553.20 | |
| $0.13 | $6,552.00 | |
| $0.123 | $12,398.40 | |
| $0.12 | $30,072.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
19,600 available now at ttieurope.com
My Notes
Sign into see notes.