Reference Only

142270-1

Headers & Wire Housings 2 POS SHUNT

Manufacturer:

Mfr Part:
142270-1

TTI Part:
142270-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeShunt
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
Contact PlatingGold
SeriesAMPMODU SHUNTS
TradenameAMPMODU
PackagingEach
Contact MaterialBeryllium Copper
Housing ColorGreen
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.88$2,464.00
$0.87$4,872.00
$0.80$8,960.00
$0.59$14,868.00
$0.559$28,173.60
$0.531$53,524.80
$0.403$101,556.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
70,000 available now at ttieurope.com
Sign in to add projects and notes