Reference Only
1422037-2
Low Signal Relays - PCB V23101D 106A301
Datasheet
V23101D 106A301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 3 A | |
| Coil Current | 17.2 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Series | V23101/W11 Relay | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 625 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $4,412.50 | |
| $5.88 | $14,700.00 | |
| $5.53 | $27,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes