Reference Only
1420001-1
Automotive Connectors MQS VERSCHL.PLATTE
Datasheet
1420001-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Packaging | Bulk | |
| Accessory Type | Lock Plate | |
| Number of Positions | 32 Position | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $580.00 | |
| $0.113 | $1,695.00 | |
| $0.112 | $3,360.00 | |
| $0.111 | $6,660.00 |
Need more?
My Notes
Sign into see notes.