Reference Only
1420000-1
Automotive Connectors MQS BU-GEH 32P
Datasheet
1420000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 32 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Height | 7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Type | Connector Housing | |
| Voltage Rating | 12 VDC | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.301 | $752.50 | |
| $0.292 | $4,380.00 | |
| $0.289 | $8,670.00 | |
| $0.286 | $17,160.00 |
Need more?
Sign in to add projects and notes