Reference Only
1419111-6
Relay Sockets & Hardware RELAY POWER
Datasheet
24A110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Mounting Rail | |
| Associated Relay Series | K10, KH/KHA, KRPA, KUP, MT, PT, R10, RKS, RM | |
| Termination Style | Solder Terminal | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 24A110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.28 | $17.28 | |
| $16.76 | $167.60 | |
| $16.05 | $401.25 | |
| $15.89 | $794.50 | |
| $15.73 | $1,258.40 | |
| $15.57 | $3,892.50 | |
| $15.42 | $7,710.00 | |
| $15.27 | $15,270.00 |
Need more?
Sign in to add projects and notes