Reference Only

1419111-2

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
20C217

TTI Part:
1419111-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeHold Down Spring
Associated Relay SeriesKHA
Termination StyleSolder Terminal
PackagingEach
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases20C217

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7318290000
TARIC7320909090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

9,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.99$99.00
$0.97$194.00
$0.95$285.00
$0.93$465.00
$0.91$910.00
$0.89$2,225.00
$0.86$4,300.00
Need more?

My Notes

Sign into see notes.