Reference Only
1419106-4
Relay Sockets & Hardware SOCKET RELAY
Datasheet
27E046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | KU | |
| Termination Style | Solder Terminal | |
| Number of Poles | 1, 2, 3 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5,960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $26.55 | |
| $4.76 | $47.60 | |
| $4.70 | $70.50 | |
| $4.64 | $116.00 | |
| $3.89 | $2,334.00 | |
| $3.84 | $3,840.00 | |
| $3.79 | $6,064.00 | |
| $3.75 | $18,750.00 |
Need more?
Sign in to add projects and notes