Reference Only

1419106-3

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
27E023

TTI Part:
1419106-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesKHAU, KHS
Termination StylePCB
Number of Poles4 Pole
Number of Contacts14
PackagingBulk
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E023

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

630In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.37$23.70
Need more?
Sign in to add projects and notes