Reference Only
1418994-1
Automotive Connectors 10P AMP MCP 2.8 HSG WITH SEC
Datasheet
1418994-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 5.5 mm (0.217 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MCP 2.8 | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Type | Socket | |
| Current Rating | 24 A | |
| Height | 19.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 33.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Connector Housing | |
| Voltage Rating | 28 VDC | |
| Width | 23.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $28.25 | |
| $1.12 | $56.00 | |
| $1.11 | $111.00 | |
| $1.02 | $1,530.00 | |
| $1.00 | $3,000.00 | |
| $0.99 | $5,940.00 | |
| $0.98 | $14,700.00 | |
| $0.97 | $72,750.00 |
Need more?
My Notes
Sign into see notes.