Reference Only
1418984-1
Automotive Connectors 16P MICRO TIMER HSG
Datasheet
1418984-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 17 AWG | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro Timer III | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Height | 20.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 41.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle Housing | |
| Voltage Rating | 48 VDC | |
| Width | 22.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $1,058.40 | |
| $2.25 | $2,835.00 | |
| $2.05 | $10,332.00 | |
| $1.88 | $18,950.40 | |
| $1.74 | $43,848.00 | |
| $1.72 | $86,688.00 |
Need more?
Available Regional Inventory
1,380 available now at ttieurope.com
My Notes
Sign into see notes.