Reference Only
1418918-1
Automotive Connectors MULTI CORE CABLE ADAPTER 90
Datasheet
1418918-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Backshell | |
| Number of Positions | 4 Position, 7 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Multicore |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $500.00 | |
| $1.17 | $936.00 | |
| $1.16 | $1,392.00 | |
| $1.15 | $4,600.00 | |
| $1.14 | $11,400.00 |
Need more?
Sign in to add projects and notes