Reference Only
1418917-1
Automotive Connectors MULTI CORE CABLE ADAPTER 180
Datasheet
1418917-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 7 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Multicore |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $786.00 | |
| $1.29 | $1,548.00 | |
| $1.28 | $5,376.00 | |
| $1.27 | $12,954.00 |
Need more?
My Notes
Sign into see notes.