Reference Only
1418916-1
Automotive Connectors MULTI CORE CABLE APAPTER 180?
Datasheet
1418916-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Caps | |
| Number of Positions | 7 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Each | |
| Housing Material | Polyamide (PA) | |
| Material | Plastic | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Multicore |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $840.00 | |
| $1.18 | $1,652.00 | |
| $1.13 | $4,746.00 |
Need more?
My Notes
Sign into see notes.