Reference Only

1418850-3

Automotive Connectors Mcp 1.2 Cln Body-Sws

Manufacturer:

Mfr Part:
1418850-3

TTI Part:
1418850-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
Sealed / UnsealedSealed
SeriesMCON 1.2mm
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
MaterialCopper Alloy
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeContact
Wire Gauge Range15 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,500In Stock

260,000 expected 29-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.073$474.50
Need more?

Associated Parts

1579007-8 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
8-1579008-4 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
7-2266515-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-070F130O-CRIMP TOOLING KIT

My Notes

Sign into see notes.