Reference Only
1418762-1
Automotive Connectors Tab Contact 1.2mm
Datasheet
1418762-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 15 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | MCON 1.2mm | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin, Tab | |
| Material | Copper | |
| Maximum Operating Temperature | + 54 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Type | Contact | |
| Wire Gauge Range | 15 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $525.00 | |
| $0.07 | $980.00 | |
| $0.069 | $1,449.00 | |
| $0.067 | $3,283.00 | |
| $0.065 | $6,370.00 | |
| $0.064 | $16,128.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool
Sign in to add projects and notes