Reference Only
141628-2
Terminals FASTON REC.HSG .110
Datasheet
141628-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Gender | Female | |
| Series | FASTON | |
| Packaging | Each | |
| Insulation | Insulated | |
| Length | 21.1 mm | |
| Product Type | Terminals | |
| Product | Accessories | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $960.00 | |
| $0.044 | $4,400.00 | |
| $0.043 | $11,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes