Reference Only

141603-4

Headers & Wire Housings MOD-4 REC.CONTACT

Manufacturer:

Mfr Part:
141603-4

TTI Part:
141603-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD II
TradenameAMPMODU
Wire Gauge26 AWG
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.238$3,808.00
$0.222$7,104.00
$0.22$14,080.00
$0.218$24,416.00
$0.216$55,296.00
$0.213$109,056.00
Need more?
Available Regional Inventory
31,700 available now at ttieurope.com

Associated Parts

843473-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T
Sign in to add projects and notes