Reference Only
141603-3
Headers & Wire Housings MOD-4 REC.CONTACT
Datasheet
141603-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU MOD IV | |
| Tradename | AMPMODU | |
| Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,800 / Multiples: 12,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $3,827.20 | |
| $0.276 | $7,065.60 | |
| $0.246 | $12,595.20 | |
| $0.223 | $22,835.20 | |
| $0.207 | $52,992.00 | |
| $0.192 | $98,304.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools HANDLE EXTRACTION T
Sign in to add projects and notes