Reference Only

1415898

General Purpose Relays RTS3T012

Manufacturer:

Mfr Part:
RTS3T012

TTI Part:
1415898

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeNon-Latching
Coil Resistance360 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesRT-iPower
Length29 mm
Width12.7 mm
Height15.7 mm
PackagingEach
CompliancecCSAus; VDE; UL
Maximum Switching Current165 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.82$5,820.00
$4.47$11,175.00
$3.60$36,000.00
$3.33$83,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
22,000 available now at ttiasia.com
Sign in to add projects and notes