Reference Only
1415017-1
Safety Relays SR6C4024-V23050-A1024-A551
Datasheet
V23050A1024A551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 5 Form A (5PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 8 A | |
| Packaging | Tray | |
| Coil Resistance | 480 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Type | Force Guided Relay | |
| Width | 16.5 mm | |
| Part # Aliases | V23050-A1024-A551 V23050A1024A551 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.11 | $6,777.50 | |
| $26.53 | $26,530.00 | |
| $26.26 | $65,650.00 | |
| $25.99 | $129,950.00 | |
| $23.68 | $236,800.00 | |
| $22.46 | $561,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,190 available now at ttieurope.com
My Notes
Sign into see notes.