Reference Only
141352-4
Terminals FLAG 2.79 x 0.79 mm
Datasheet
141352-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.8 mm x 0.79 mm | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 10.5 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 3.9 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 22,500 / Multiples: 22,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $1,597.50 | |
| $0.067 | $3,015.00 | |
| $0.063 | $4,252.50 | |
| $0.059 | $6,637.50 | |
| $0.056 | $28,980.00 | |
| $0.055 | $55,687.50 |
Need more?
My Notes
Sign into see notes.