Reference Only

1413009-9

Automotive Relays Relay

Manufacturer:

Mfr Part:
V23086C2001A403

TTI Part:
1413009-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating30 A
Coil Resistance254 Ohms
Switching Voltage6.9 VDC
Mounting StylePCB Mount
Contact MaterialSilver Tin (AgSn)
PackagingBulk
Contact TerminationSolder Pin
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

468In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.22$6.22
$5.53$138.25
$5.18$259.00
$5.12$5,068.80
$5.06$15,028.20
$5.00$29,700.00
$4.94$53,796.60
$4.88$101,455.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes