Reference Only
1410971-3
High Speed / Modular Connectors 7RW H-LFT RTM Multi-gig RT 2
Datasheet
1410971-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
90In Stock
750 expected on from 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.04 | $2,071.20 | |
| $68.35 | $4,101.00 | |
| $66.33 | $7,959.60 | |
| $65.66 | $17,728.20 |
Need more?
Sign in to add projects and notes