Reference Only
1410968-3
High Speed / Modular Connectors 7RW RTM DC DF CT Multi-gig RT 2
Datasheet
1410968-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 112 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.87 | $2,105.79 | |
| $122.63 | $4,169.42 | |
| $121.41 | $6,191.91 | |
| $120.20 | $18,390.60 | |
| $119.00 | $60,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes