Reference Only
1410966-1
High Speed / Modular Connectors Backplane 16 Col Multi-gig RT 2
Datasheet
1410966-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 144 Position | |
| Number of Rows | 9 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
187In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.85 | $337.45 | |
| $19.50 | $994.50 | |
| $17.67 | $4,806.24 | |
| $16.83 | $9,155.52 | |
| $16.19 | $17,614.72 | |
| $16.03 | $43,601.60 | |
| $15.87 | $82,016.16 |
Need more?
My Notes
Sign into see notes.