Reference Only

1410964-1

High Speed / Modular Connectors VERT RECPT 20.3mm Multi-gig RT 2

Manufacturer:

Mfr Part:
1410964-1

TTI Part:
1410964-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions144 Position
Number of Rows9 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMULTI-GIG RT 2
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVITA 46

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

289In Stock

1,088 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$25.24$429.08
$24.99$849.66
$24.75$1,262.25
$24.50$2,499.00
$24.26$6,598.72
$24.02$9,800.16
Need more?
Sign in to add projects and notes