Reference Only
1410956-1
High Speed / Modular Connectors Guide Pin Keyed 0 Degrees
Datasheet
1410956-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Contact Plating | Nickel | |
| Accessory Type | Guide Pin | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Each | |
| Contact Material | Zinc Alloy | |
| Mounting Angle | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,744In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.81 | $29.81 | |
| $29.52 | $147.60 | |
| $29.23 | $292.30 | |
| $28.94 | $723.50 | |
| $28.65 | $1,432.50 | |
| $28.37 | $2,837.00 | |
| $28.09 | $7,022.50 |
Need more?
Sign in to add projects and notes