Reference Only
1410946-2
High Speed / Modular Connectors SOC. CAP SCREW Multi-gig RT
Datasheet
1410946-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Cap Screw | |
| Series | MULTI-GIG RT | |
| Packaging | Bulk | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
7,372 expected on from 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.72 | $5.72 | |
| $5.02 | $50.20 | |
| $4.96 | $74.40 | |
| $4.90 | $122.50 | |
| $4.33 | $216.50 | |
| $4.28 | $428.00 | |
| $4.22 | $844.00 |
Need more?
My Notes
Sign into see notes.