Reference Only
1410421-1
High Speed / Modular Connectors V-41 R/A PLG MONO:P1
Datasheet
1410421-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 128 Position | |
| Number of Rows | 8 Row | |
| Pitch | 1.8 in | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 360 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.77 | $52,837.20 | |
| $141.22 | $84,732.00 | |
| $138.79 | $149,893.20 | |
| $136.89 | $344,962.80 | |
| $135.54 | $683,121.60 | |
| $134.20 | $1,352,736.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes