Reference Only

1410420-1

High Speed / Modular Connectors S/A VRT REC-16COL VITA B-PLANE

Manufacturer:

Mfr Part:
1410420-1

TTI Part:
1410420-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions176 Position
Number of Rows11 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMULTI-GIG RT
PackagingTube
ComplianceUL
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 480 / Multiples: 480)
Quantity Unit PriceExt. Price
$39.65$19,032.00
$39.26$37,689.60
$38.09$54,849.60
$35.94$103,507.20
$35.22$185,961.60
$33.63$338,990.40
Need more?

Associated Parts

1410421-1 TE Connectivity
Mating Product

TE Connectivity

High Speed / Modular Connectors V-41 R/A PLG MONO:P1
Sign in to add projects and notes