Reference Only
1410337-1
High Speed / Modular Connectors MULTIGIG RT GUIDEPIN 9MM 2.60
Datasheet
1410337-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Packaging | Tray | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 648 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.72 | $3,058.56 | |
| $4.34 | $22,498.56 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.