Reference Only
1410336-2
High Speed / Modular Connectors PIN GUIDE KEYED 9mm PLATED 24-
Datasheet
1410336-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Packaging | Tray | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.77 | $7.54 | |
| $3.73 | $37.30 | |
| $3.61 | $90.25 | |
| $3.56 | $178.00 | |
| $3.52 | $352.00 | |
| $3.37 | $1,685.00 | |
| $3.32 | $3,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.