Reference Only
1410270-2
High Speed / Modular Connectors MULTI-GIG PWR .8" VRT RCP 4P
Datasheet
1410270-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Pitch | 3.6 mm | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,960 / Multiples: 3,960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $50,806.80 | |
| $11.48 | $90,921.60 |
Need more?
Associated Parts
High Speed / Modular Connectors MULTI-GIG PWR .8" R/A HDR 4P
Sign in to add projects and notes