Reference Only
1410189-4
High Speed / Modular Connectors MULTIGIG RT T2 7RW H-LFT ET2
Datasheet
1410189-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
975In Stock
510 expected 13-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.78 | $70.78 | |
| $70.07 | $350.35 | |
| $69.36 | $693.60 | |
| $68.67 | $1,716.75 | |
| $65.65 | $3,282.50 | |
| $63.63 | $6,363.00 | |
| $62.99 | $17,007.30 | |
| $62.36 | $62,360.00 |
Need more?
Sign in to add projects and notes