Reference Only

1410189-3

High Speed / Modular Connectors V-46 R/A PLG L/E-MOD P0

Manufacturer:

Mfr Part:
1410189-3

TTI Part:
1410189-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions56 Position
Number of Rows7 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMULTI-GIG RT 2
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVITA 46

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,170In Stock

11,101 expected on  from 10-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$60.59$1,817.70
$59.88$3,592.80
$59.28$7,113.60
Need more?

Associated Parts

1410186-1 TE Connectivity
Mating Product

TE Connectivity

High Speed / Modular Connectors V-46 VRT REC L/E-MOD J0

My Notes

Sign into see notes.