Reference Only
1410189-2
High Speed / Modular Connectors MULTIGIG RT T2 7RW H-LFT,ET2
Datasheet
1410189-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 56 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 270 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.21 | $15,446.70 | |
| $55.68 | $28,396.80 | |
| $53.65 | $54,723.00 | |
| $52.11 | $131,317.20 | |
| $51.60 | $258,516.00 | |
| $51.09 | $511,921.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes