Reference Only
1410187-2
High Speed / Modular Connectors MULTIGIG RT T2 7RW DCDF CT 3MM,RT2,DIFF
Datasheet
1410187-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 112 Position | |
| Number of Rows | 7 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT 2 | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VITA 46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
544
On Order
544 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 153 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.48 | $15,832.44 | |
| $102.46 | $52,254.60 | |
| $101.44 | $101,744.32 | |
| $100.44 | $252,707.04 | |
| $99.45 | $498,741.75 | |
| $98.46 | $985,879.98 |
Need more?
Sign in to add projects and notes