Reference Only
1410139-2
High Speed / Modular Connectors MULTIGIG RT T2 .8 DC DF F-RGT
Datasheet
1410139-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 192 Position | |
| Number of Rows | 12 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 128 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.26 | $13,345.28 | |
| $100.41 | $51,409.92 | |
| $98.99 | $99,781.92 | |
| $94.25 | $236,756.00 | |
| $91.30 | $457,230.40 | |
| $90.40 | $904,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
96 available now at ttieurope.com
Sign in to add projects and notes