Reference Only
1410138-1
High Speed / Modular Connectors V-41 R/A PLG L/E-MOD P5
Datasheet
1410138-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 192 Position | |
| Number of Rows | 12 Row | |
| Pitch | 1.8 in | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.09 | $100.09 | |
| $92.76 | $2,319.00 | |
| $91.84 | $9,184.00 | |
| $90.94 | $23,280.64 | |
| $90.03 | $46,095.36 | |
| $89.14 | $91,279.36 | |
| $88.26 | $225,945.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.