Reference Only
1410137-2
High Speed / Modular Connectors MULTIGIG RT T2 .8" DC DF F-CTR
Datasheet
1410137-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 192 Position | |
| Number of Rows | 12 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 136 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.42 | $14,065.12 | |
| $99.99 | $50,994.90 | |
| $98.47 | $98,765.41 | |
| $97.28 | $244,756.48 | |
| $96.31 | $482,994.65 | |
| $95.36 | $954,839.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes