Reference Only
1410137-1
High Speed / Modular Connectors V-41 R/A PLG CTR-MOD P3/P4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 192 Position | |
| Number of Rows | 12 Row | |
| Pitch | 1.8 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Tin | |
| Series | MULTI-GIG RT | |
| Packaging | Tube | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 408 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.68 | $37,405.44 | |
| $88.49 | $48,138.56 | |
| $87.20 | $94,873.60 | |
| $86.24 | $222,844.16 | |
| $85.25 | $428,978.00 | |
| $81.42 | $819,410.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

High Speed / Modular Connectors V-41 VRT REC CTR-MOD J3/J4
My Notes
Sign into see notes.