Reference Only

1408313-1

RF Connectors / Coaxial Connectors STRAIGHT CABLE PLUG Semi-Rigid RG 405

Manufacturer:

Mfr Part:
1408313-1

TTI Part:
1408313-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMMCX
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-405
PackagingEach
Body StyleStraight
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating170 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.65$5,650.00
$5.59$11,180.00
$5.54$27,700.00
$5.48$54,800.00
Need more?

My Notes

Sign into see notes.