Reference Only
1394872-1
Automotive Connectors SEALING PLUG 1,5MM
Datasheet
1394872-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Series | MQS | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,600In Stock
70,000 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $10.00 | |
| $0.049 | $490.00 | |
| $0.047 | $940.00 | |
| $0.046 | $1,380.00 | |
| $0.044 | $2,200.00 | |
| $0.043 | $4,300.00 | |
| $0.042 | $10,500.00 | |
| $0.04 | $33,600.00 |
Need more?
Sign in to add projects and notes