Reference Only
1394871-1
Automotive Connectors
Datasheet
1394871-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Mounting Style | Push-In | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 220 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0228 | $5.01 | |
| $0.0203 | $5.07 | |
| $0.02 | $10.00 | |
| $0.0188 | $18.80 | |
| $0.0175 | $43.75 | |
| $0.0168 | $84.00 |
Need more?
My Notes
Sign into see notes.