Reference Only

1394522-1

Automotive Connectors MIXED SOCKET HOUSING 42POS. ASSY

Manufacturer:

Mfr Part:
1394522-1

TTI Part:
1394522-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions42 Position
Pitch4 mm (0.157 in), 5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesTimer Connector System
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height27.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Length3.996 in
Locking MechanismOn the terminal
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
TradenameAMP
TypeSocket Housing
Width43.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 172 / Multiples: 172)
Quantity Unit PriceExt. Price
$7.51$1,291.72
$7.44$186,833.28
$6.90$345,358.80
$5.66$566,588.64
Need more?
Sign in to add projects and notes