Reference Only

1394512-1

Automotive Connectors

Manufacturer:

Mfr Part:
1394512-1

TTI Part:
1394512-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
Wire Gauge Max11 AWG
ColorBlue
Sealed / UnsealedSealed
SeriesStandard Power Timer
PackagingBulk
Housing MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

228,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.10$10.00
$0.099$49.50
$0.097$97.00
$0.095$826.50
$0.093$2,790.00
$0.091$10,920.00
$0.089$32,040.00
$0.087$73,080.00
Need more?

Associated Parts

7-2151466-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-160F270O-CRIMP TOOLING KIT

My Notes

Sign into see notes.