Reference Only
1394132-1
Automotive Connectors BLINDSTOPFEN F.D3 6
Datasheet
1394132-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Natural | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Housing Material | Glass-filled PBT | |
| IP Rating | IP67 | |
| Ingress Protection | IP67 | |
| Material | Silicone Rubber | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
504,709In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 171 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0293 | $5.01 | |
| $0.029 | $7.25 | |
| $0.0288 | $14.40 | |
| $0.0285 | $28.50 | |
| $0.0282 | $1,410.00 | |
| $0.0279 | $2,790.00 | |
| $0.0276 | $5,520.00 | |
| $0.0271 | $10,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.